ROHM RLD90QZW3-00A Laser Diode 915 nm 75000 mW, 3-Pin
- RS Stock No.:
- 241-2318
- Mfr. Part No.:
- RLD90QZW3-00A
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$141.93
(exc. GST)
$156.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $141.93 |
| 25 - 49 | $136.63 |
| 50 - 99 | $133.88 |
| 100 - 249 | $132.08 |
| 250 + | $129.44 |
*price indicative
- RS Stock No.:
- 241-2318
- Mfr. Part No.:
- RLD90QZW3-00A
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 915nm | |
| Laser Type | Diode | |
| Optical Output Power | 75000mW | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Maximum Current | 900mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Diameter | 4.4mm | |
| Automotive Standard | No | |
| Reverse Voltage | 2V | |
| Minimum Supply Voltage | 16V | |
| Maximum Supply Voltage | 22V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Laser Diode | ||
Peak Wavelength 915nm | ||
Laser Type Diode | ||
Optical Output Power 75000mW | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Maximum Current 900mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Diameter 4.4mm | ||
Automotive Standard No | ||
Reverse Voltage 2V | ||
Minimum Supply Voltage 16V | ||
Maximum Supply Voltage 22V | ||
ROHM Invisible Pulsed Laser Diode has an output power of 75W. It realizes a longer detection distance and improved sensing accuracy due to its narrow emission width. ROHM's unique structure makes it possible to achieve high energy conversion efficiency an
Optical output power 75W Pulse
Narrow light emission pattern
Φ5.6 metal stem
Related links
- ROHM Laser Diode 915 nm 75000 mW, 3-Pin
- ams OSRAM PLT5 520B Green Laser Diode 520 nm 110 mW, 3-Pin TO-56 package
- ams OSRAM SPL UL90AT03 Laser Diode 905 nm 65000 mW, 3-Pin TO-56 package
- ams OSRAM SPL TL90AT03 Laser Diode 905 nm 65000 mW, 3-Pin TO-56 package
- ams OSRAM PL 520_B1_2 Green Laser Diode 515 nm 30 mW, 3-Pin TO-38 package
- ams OSRAM PLT5 520HB_P Green Laser Diode 530 nm 145 mW, 3-Pin TO-56 package
- ams OSRAM Green Laser Diode 515 nm 30 mW, 3-Pin TO-38 package
- ROHM RLD78PZM7-00A Laser Diode 780 nm, 3-Pin