Wurth Elektronik 159353940A6300 Laser Diode 950 nm 6600 mW, 4-Pin
- RS Stock No.:
- 238-5930
- Mfr. Part No.:
- 159353940A6300
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$13,253.50
(exc. GST)
$14,579.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $26.507 | $13,253.50 |
| 2500 + | $23.856 | $11,928.00 |
*price indicative
- RS Stock No.:
- 238-5930
- Mfr. Part No.:
- 159353940A6300
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Peak Wavelength | 950nm | |
| Product Type | Laser Diode | |
| Laser Type | VCSEL | |
| Optical Output Power | 6600mW | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Mount Type | Surface | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 1.77mm | |
| Height | 3.5mm | |
| Length | 3.5mm | |
| Standards/Approvals | REACH Approval or declared (EC)1907/2006), RoHS Approval: (2011/65/EU&2015/863), IEC 60286-3:2019 | |
| Width | 12mm | |
| Maximum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Reverse Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Peak Wavelength 950nm | ||
Product Type Laser Diode | ||
Laser Type VCSEL | ||
Optical Output Power 6600mW | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Mount Type Surface | ||
Maximum Current 5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Diameter 1.77mm | ||
Height 3.5mm | ||
Length 3.5mm | ||
Standards/Approvals REACH Approval or declared (EC)1907/2006), RoHS Approval: (2011/65/EU&2015/863), IEC 60286-3:2019 | ||
Width 12mm | ||
Maximum Supply Voltage 2.3V | ||
Automotive Standard No | ||
Reverse Voltage 1kV | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik vertical cavity surface emitting laser has continuous forward current of 3000mA. It has diffused lens type and infrared emitting colour.
High intensity light
Chip technology AlGaAs
Operating temperature from -20 up to +85 °C
Related links
- Wurth Elektronik 159353940A6300 Laser Diode 950 nm 6600 mW, 4-Pin
- Wurth Elektronik 159353940B1300 Laser Diode 950 nm 6600 mW, 4-Pin
- ams OSRAM SPL S4L90A_3 A01 Laser Diode 905 nm 120000 mW, 4-Pin
- Wurth Elektronik Laser Diode 850 nm 2100 mW
- Wurth Elektronik 159353850A6300 Laser Diode 850 nm 2100 mW
- ROHM Laser Diode 915 nm 75000 mW, 3-Pin
- ams OSRAM PLT5 520B Green Laser Diode 520 nm 110 mW, 3-Pin TO-56 package
- Optek Laser Diode 860 nm 1.5 mW, 2-Pin T-1 package
