Panasonic LNCT28PS01WW Infrared, Red Laser Diode Red 665nm Red 100mW, 3-Pin TO-56 package
- RS Stock No.:
- 169-8104
- Mfr. Part No.:
- LNCT28PS01WW
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-8104
- Mfr. Part No.:
- LNCT28PS01WW
- Brand:
- Panasonic
Related links
- Panasonic LNCT28PS01WW Infrared, Red Laser Diode 665nm 100mW,...
- Panasonic LNCQ28PS01WW Red Laser Diode 665nm 100mW, 3-Pin TO-56 package
- Laser Diodes
- Arima ADL-65074TL-1 Red Laser Diode 655nm 7mW, 3-Pin
- Laser Modules
- ams OSRAM PLT5 520B Green Laser Diode 520nm 80mW, 3-Pin
- Global Laser N Type 2.4 → 6 V dc, 60mA Laser Diode Driver
- Blue Laser Diode,TO56 Package,447nm,2.2W