- RS Stock No.:
- 877-5248
- Mfr. Part No.:
- LNCT28PS01WW
- Brand:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$92.71
(exc. GST)
$101.98
(inc. GST)
Units | Per unit |
1 + | $92.71 |
- RS Stock No.:
- 877-5248
- Mfr. Part No.:
- LNCT28PS01WW
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LNCT Dual Wavelength Red/IR Laser Diodes, Panasonic
The LNCT range of laser diodes by Panasonic are dual wavelength laser diodes that offer a single chip solution, incorporating both red and infrared (IR) lasers on a low profile package.
Features
Single chip solution
Both red and infrared (IR) wavelengths on board
Stable output power at high temperatures
Small, flat package size
RoHS compliant
Both red and infrared (IR) wavelengths on board
Stable output power at high temperatures
Small, flat package size
RoHS compliant
Benefits
Eliminates the need for multiple components
High accuracy in laser beam spacing
20-30% more efficient than conventional laser diodes
Small size provides design flexibility
High accuracy in laser beam spacing
20-30% more efficient than conventional laser diodes
Small size provides design flexibility
Typical Applications
Optical disk drive
Laser distance sensor
Barcode reader
Flow cytometer
Laser distance sensor
Barcode reader
Flow cytometer
Warning
This product is a class IIIb laser according to IEC60825-1. Safety protection is necessary when laser beam is being radiated. Serious eye damage can occur if any laser of 1mW or above is pointed directly at the eye.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Laser Diodes, Panasonic
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 665 nm, 791nm |
Optical Output Power | 100 mW, 200mW |
Number of Pins | 3 |
Mounting Type | Through Hole |
Laser Colour | Infrared, Red |
Perpendicular Beam Divergence FWHM | 19 / 19.5° |
Parallel Beam Divergence FWHM | Red 13 °, IR 11.5° |
Maximum Operating Current | 275mA |
Dimensions | Ø 5.6 x 4mm |
Height | 4mm |
Diameter | 5.6mm |
Maximum Supply Voltage | 3V |
Supply Voltage Range | 3 V |
Package Type | TO-56 |
Series | LNC |
Reverse Voltage | 1.5V |
Related links
- Laser Levels
- Global Laser Laser Lyte & Laser Lyte Flex Laser Laser Power Supply
- Global Laser N Type 2.4 → 6 V dc, 60mA Laser Diode Driver
- OPTIBELT Alignment Laser - Laser Class 1M
- Global Laser 19mm Laser Laser Mount
- Global Laser Eval Laser Driver Kit N Type 3.5 → 5.5 V dc, 100mA...
- Global Laser Laser Lyte Flex Laser Laser Mount
- Global Laser GuideLine 2 Laser Laser Mount