Kensington Laptop Lock Cable Lock Cable Lock for use with Standard Security Slots
- RS Stock No.:
- 655-457
- Mfr. Part No.:
- K62316WW
- Brand:
- Kensington
Subtotal (1 unit)*
$141.25
(exc. GST)
$155.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.25 |
*price indicative
- RS Stock No.:
- 655-457
- Mfr. Part No.:
- K62316WW
- Brand:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Laptop Lock Cable Lock | |
| Accessory Type | Cable Lock | |
| For Use With | Standard Security Slots | |
| Standards/Approvals | Rsl Compliant | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Laptop Lock Cable Lock | ||
Accessory Type Cable Lock | ||
For Use With Standard Security Slots | ||
Standards/Approvals Rsl Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington Universal 3-in-1 Combination Laptop Lock offers a flexible security solution for your laptop, ensuring protection against theft for a wide variety of devices. Designed to fit standard, nano, and wedge-shaped security slots, this lock is Ideal for adapting to future laptop designs. With a resettable four-number dial that provides an impressive 10,000 possible combinations, you have complete control over your security settings. Crafted from high-quality carbon steel, the cable delivers exceptional resilience, while the Register & Retrieve feature allows for easy combination management. Enjoy peace of mind with a five-year warranty, reinforcing Kensingtons commitment to quality and security in laptop protection.
One lock fits all laptop security slots, ensuring versatility
Resettable four-number dial for customisable security with 10,000 combination options
Serialized dial offers preset combinations, catering to different user needs
Durable carbon steel cable enhances resistance against cut and theft attempts
Tethered tip storage box keeps unused lock tips easily accessible
Register & Retrieve program provides fast and secure combination retrieval
Each lock tested to stringent industry standards for strength and durability
Lightweight design, weighing only 7.12oz (202g) with one tip, for portability
Includes multiple adapters for various slots: standard, nano, and wedge-shaped
Backed by a comprehensive five-year warranty, guaranteeing reliability
Related links
- StarTech.com Laptop Lock Cable Lock Cable Lock Anchor for use with Desktop Laptop
- StarTech.com Laptop Lock Cable Lock Cable Lock for use with K-Slot Devices
- NewLink Laptop Lock Cable Lock for use with Laptop
- StarTech.com Laptop Lock Cable Lock 2m Laptop Cable Lock for use with Noble Wedge® K-Slot devices
- StarTech.com Laptop Lock Cable Lock Security Cable Tether for use with Dongles, Adapters
- StarTech.com Laptop Lock Cable Lock K Slot Lock Plate for use with K-Slot Devices
- StarTech.com Laptop Lock Cable Lock Combination Lock for use with K-Slot Devices
- StarTech.com Laptop Lock Cable Lock Combination Lock for use with Nano Slot Devices
