Surface Mount Lan Ethernet Transformer, 17.5 x 8.3 x 22.1mm

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$16.18

(exc. GST)

$17.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 74$16.18
75 - 149$15.88
150 +$15.53

*price indicative

RS Stock No.:
617-1192
Mfr. Part No.:
7491193912
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Output Ports

3

Mounting Type

Surface Mount

Dimensions

17.5 x 8.3 x 22.1mm

Depth

22.1mm

Length

17.5mm

Width

8.3mm

Turns Ratio

1: 0.33:0.1:0.07:0.2

Minimum Temperature

-40°C

Maximum Operating Frequency

300kHz

Core Type

Bobbin

Maximum Temperature

+125°C

Minimum Operating Frequency

200kHz

WE-PoE Transformers


Flyback transformers designed for Power-over-Ethernet PDs.,Suitable for: PoE IC's LTC4267, LM5070, etc.

Input voltage Range: 36V-72V

Switching frequencies: 200-300kHz

Operating Temperature: -40°C to +125°C

Hipot test: 1.5kVac/1min.

Related links