Surface Mount Lan Ethernet Transformer, 28.57 x 12.7 x 15.49mm
- RS Stock No.:
- 201-3635
- Mfr. Part No.:
- 7490240120
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-3635
- Mfr. Part No.:
- 7490240120
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Mounting Type | Surface Mount | |
| Dimensions | 28.57 x 12.7 x 15.49mm | |
| Depth | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Mounting Type Surface Mount | ||
Dimensions 28.57 x 12.7 x 15.49mm | ||
Depth 12.7mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik is a WE-LAN 1000 Base-T transformer. It is available in SMD with ferrite as the base material and the contact plating is Cu-Ni-Sn. The transformer is compliant for 1000 Base-T applications as per IEEE 802.3ab.
Designed to comply with IEC60601-1 with 4mm min. creepage and 3mm min. clearance distance for 1xMOOP
Industrial temperatures range: -40°C up to +105°C
Related links
- Surface Mount Lan Ethernet Transformer, 28.57 x 12.7 x 15.49mm
- Surface Mount Lan Ethernet Transformer, 12.7 x 8.8mm
- Wurth Elektronik Surface Mount LAN Ethernet Transformer -40 °C 9.27 mm
- Surface Mount Lan Ethernet Transformer, 17.73 x 14.86 x 7.24mm
- Surface Mount Lan Ethernet Transformer, 17.1 x 14.75mm
- Surface Mount Lan Ethernet Transformer, 17.5 x 8.3 x 22.1mm
- Surface Mount Lan Ethernet Transformer
- Surface Mount Lan Ethernet Transformer, 4.7(L)x2.9(W)x2.9(H)
