Bourns Through Hole LAN Ethernet Transformer, 70 °C, 0 °C 8.35 mm

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 350 units)*

$2,167.90

(exc. GST)

$2,384.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
350 - 1400$6.194$2,167.90
1750 +$5.575$1,951.25

*price indicative

RS Stock No.:
237-5267
Mfr. Part No.:
SM13143EL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Number of Outputs

2

Product Type

LAN Ethernet Transformer

Insertion Loss

-1.1dB

Mount Type

Through Hole

Depth

8.35mm

Inductance

350μH

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEEE 802.3bt Type 3 4PPoE Ethernet Compatible, RoHS

Supported Ethernet Standards

IEEE 802.3bt Type 3 4PPoE

Termination Type

Tin Finish

Turns Ratio

±5 %

COO (Country of Origin):
CN
The Bourns is Base-T Transformer which has dual port. It has leakage induction 0.5 micro henry. The Dual-Port LAN 10/100/1000 Base-T PoE++ Transformer for Ethernet applications. This LAN transformer is IEEE 802.3bt Type 3 4PPoE compliant and PoE++ capable of up to 60 W with 700 mA DC balance current to support each channel, or 1400 mA DC balance current to support full channels. The transformer’s operating temperature range is from -0 to +70 ºC with 1.5 kVrms isolation voltage.

Inductance 350 μH min

DCR 1400mOhm

Tape and Reel

Tin Finish

Related links