Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C, -40 °C 21.8 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.51

(exc. GST)

$19.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$17.51
20 - 39$17.08
40 +$16.81

*price indicative

RS Stock No.:
212-5887
Mfr. Part No.:
7498111001A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Outputs

1

Product Type

LAN Ethernet Transformer

Insertion Loss

-1dB

Mount Type

Through Hole

Depth

21.8mm

Inductance

350μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Turns Ratio

1:1

COO (Country of Origin):
CN
The Wurth Elektronik LAN Ethernet transformer made up of the thermoplastic material having copper alloy shielding material.

Operating temperature -40 to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy