Surface Mount Lan Ethernet Transformer, 17.73 x 14.86 x 7.24mm
- RS Stock No.:
- 201-3633
- Mfr. Part No.:
- 749052014
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-3633
- Mfr. Part No.:
- 749052014
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Insertion Loss | -3.0,-1.0,-1.1dB | |
| Mounting Type | Surface Mount | |
| Dimensions | 17.73 x 14.86 x 7.24mm | |
| Depth | 14.86mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Insertion Loss -3.0,-1.0,-1.1dB | ||
Mounting Type Surface Mount | ||
Dimensions 17.73 x 14.86 x 7.24mm | ||
Depth 14.86mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik is a WE-LAN 10Gbit Base-T transformer. It is non-PoE with SMT mount with ferrite as the base material and the contact plating is Cu-Ni-Sn. The product is RoHS compliant and can be used in applications such as office and factory access points, gateways, servers, high-speed routers and applications.
Compliant with IEEE standards: 802.3af, 802.3at, 802.3an and 802.3bt
Industrial temperatures range: -40°C up to +85°C
Related links
- Surface Mount Lan Ethernet Transformer, 17.73 x 14.86 x 7.24mm
- Surface Mount Lan Ethernet Transformer, 12.7 x 8.8mm
- Surface Mount Lan Ethernet Transformer, 17.1 x 14.75mm
- Surface Mount Lan Ethernet Transformer, 17.5 x 8.3 x 22.1mm
- Surface Mount Lan Ethernet Transformer, 28.57 x 12.7 x 15.49mm
- Surface Mount Lan Ethernet Transformer
- Surface Mount Lan Ethernet Transformer, 4.7(L)x2.9(W)x2.9(H)
- Bourns Surface Mount LAN Ethernet Transformer -40 °C 9.5 mm
