Wurth Elektronik Surface LAN Ethernet Transformer, 85 °C, -40 °C 14.75 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.36

(exc. GST)

$22.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 74$20.36
75 - 149$19.84
150 +$19.53

*price indicative

RS Stock No.:
201-3620
Distrelec Article No.:
303-16-785
Mfr. Part No.:
7490140123B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LAN Ethernet Transformer

Number of Outputs

1

Insertion Loss

-2dB

Mount Type

Surface

Depth

14.75mm

Inductance

350μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Turns Ratio

1:1

COO (Country of Origin):
CN
The Wurth Elektronik is a WE-LAN 10/100 Base-T transformer. It is a non-PoE with 1 port. It is available in SMD with ferrite as the base material and the contact plating is Cu-Ni-Sn. The power Ethernet is up to 150 Watts and speeds up to 1 Gbit/s. The transformer is compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt. The product is RoHS compliant and can be used in applications such as hubs, routers, switches, IP cameras, IoT applications.

IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt compliant

Compatible with industrial Ethernet systems like EtherCAT or Profinet

Compliant with most IC’s for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology

Industrial temperatures range: -40°C up to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy