Wurth Elektronik Surface LAN Ethernet Transformer, 85 °C, -40 °C 14.75 mm
- RS Stock No.:
- 201-3617
- Mfr. Part No.:
- 7490140122B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $448.75
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$2,719.72
(exc. GST)
$2,991.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $2,719.72 | $9.066 | - |
| 5 + | $2,629.97 | $8.767 | $448.75 |
*price indicative
- RS Stock No.:
- 201-3617
- Mfr. Part No.:
- 7490140122B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -2dB | |
| Mount Type | Surface | |
| Depth | 14.75mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -2dB | ||
Mount Type Surface | ||
Depth 14.75mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Turns Ratio 1:1 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik is a WE-LAN 10/100 Base-T transformer. It is a non-PoE with 1 port. It is available in SMD with ferrite as the base material and the contact plating is Cu-Ni-Sn. The power Ethernet is up to 150 Watts and speeds up to 1 Gbit/s. The transformer is compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt. The product is RoHS compliant and can be used in applications such as hubs, routers, switches, IP cameras, IoT applications.
IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt compliant
Compatible with industrial Ethernet systems like EtherCAT or Profinet
Compliant with most ICs for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology
Industrial temperatures range: -40°C up to +85°C
Related links
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.75 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 12.2 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.65 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 7.5 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 18.25mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 9.52mm 5.8 mm
