Surface Mount Lan Ethernet Transformer, 17.1 x 14.75mm
- RS Stock No.:
- 135-3811
- Mfr. Part No.:
- 749014010
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-3811
- Mfr. Part No.:
- 749014010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Mounting Type | Surface Mount | |
| Dimensions | 17.1 x 14.75mm | |
| Length | 17.1mm | |
| Width | 14.75mm | |
| Standards Met | AS/NZS 60950.1, CSA 60950-1, EN 60950-1, IEC 60601-1:2006, IEC 60950-1, IEEE 802.3, UL 60950-1 | |
| Construction | Enclosed | |
| Maximum Temperature | +70°C | |
| Secondary DC Resistance | 0.9Ω | |
| Primary DC Resistance | 0.9Ω | |
| Isolation Voltage | 4500V ac | |
| Termination Type | Solder | |
| Minimum Temperature | 0°C | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Mounting Type Surface Mount | ||
Dimensions 17.1 x 14.75mm | ||
Length 17.1mm | ||
Width 14.75mm | ||
Standards Met AS/NZS 60950.1, CSA 60950-1, EN 60950-1, IEC 60601-1:2006, IEC 60950-1, IEEE 802.3, UL 60950-1 | ||
Construction Enclosed | ||
Maximum Temperature +70°C | ||
Secondary DC Resistance 0.9Ω | ||
Primary DC Resistance 0.9Ω | ||
Isolation Voltage 4500V ac | ||
Termination Type Solder | ||
Minimum Temperature 0°C | ||
Turns Ratio 1:1 | ||
Wurth 10/100/1000 1 Port LAN Transformers
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.
Features
Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount
Surface Mount
Applications
Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most ICs for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches
Power over Ethernet
1 Gigabit Ethernet
Compliant with most ICs for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Surface Mount Lan Ethernet Transformer, 17.1 x 14.75mm
- Surface Mount Lan Ethernet Transformer, 17.1 x 14.75 x 8.4mm
- Surface Mount Lan Ethernet Transformer, 24.55 x 18.25mm
- Surface Mount Lan Ethernet Transformer, 17.73 x 14.86 x 7.24mm
- Surface Mount Lan Ethernet Transformer, 16.5 x 10.3mm
- Surface Mount Lan Ethernet Transformer, 17.5 x 14.2mm
- Surface Mount Lan Ethernet Transformer, 12.7 x 8.6mm
- Surface Mount Lan Ethernet Transformer, 12.7 x 8.8mm
