Kensington 75181084 Hot A3 Laminating Machine Grey

N

Subtotal (1 unit)*

$491.29

(exc. GST)

$540.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$491.29

*price indicative

RS Stock No.:
853-727
Mfr. Part No.:
75181084
Brand:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Maximum Laminate Size

A3

Product Type

Laminating Machine

Maximum Laminate Width

330mm

Maximum Laminate Thickness

600μm

Processing Method

Hot

Warm Up Time

1min

Plug Type

3-Pin (UK)

Colour

Grey

Laminating Speed

800mm/min

Weight

4.55kg

Depth

498mm

Height

110mm

Width

221mm

Standards/Approvals

CE

Model Number

75181084

COO (Country of Origin):
CN
The Kensington Pro A3 Laminator delivers style and efficient document protection with a Rapid warm-up time and straightforward operation for both home and office use.

Laminates an 80-micron A4 document in approximately 23 seconds

SMART status LED indicates warm-up and readiness with sound alerts

Intuitive touch panel features an anti-jam reverse button for easy pouch removal

Auto-reverse feature ensures smooth operation and prevents pouch jams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy