GBC 4410011 Hot A3 Laminating Machine Black
- RS Stock No.:
- 652-318
- Mfr. Part No.:
- 4410011
- Brand:
- GBC
Subtotal (1 unit)*
$2,402.09
(exc. GST)
$2,642.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,402.09 |
*price indicative
- RS Stock No.:
- 652-318
- Mfr. Part No.:
- 4410011
- Brand:
- GBC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Maximum Laminate Size | A3 | |
| Product Type | Laminating Machine | |
| Maximum Laminate Width | 297mm | |
| Maximum Laminate Thickness | 0.50mm | |
| Processing Method | Hot | |
| Warm Up Time | 4.00min | |
| Auto Power Save | Yes | |
| Plug Type | UK | |
| Laminating Speed | 700.00mm/min | |
| Colour | Black | |
| Height | 250mm | |
| Weight | 11.58kg | |
| Depth | 440mm | |
| Width | 303mm | |
| Model Number | 4410011 | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Maximum Laminate Size A3 | ||
Product Type Laminating Machine | ||
Maximum Laminate Width 297mm | ||
Maximum Laminate Thickness 0.50mm | ||
Processing Method Hot | ||
Warm Up Time 4.00min | ||
Auto Power Save Yes | ||
Plug Type UK | ||
Laminating Speed 700.00mm/min | ||
Colour Black | ||
Height 250mm | ||
Weight 11.58kg | ||
Depth 440mm | ||
Width 303mm | ||
Model Number 4410011 | ||
- COO (Country of Origin):
- CN
The GBC automatic A3 laminator revolutionises the laminating process by completely automating it. Tailored for offices with frequent lamination needs, this innovative machine allows you to simply load your documents into the Auto Feed tray and press the start button. Within moments, it produces perfectly laminated documents without any hassle. Fitted with easy load cartridge technology, it consistently delivers high-quality results, making it Ideal for a fast-paced office environment. With a quick warm-up time and an intuitive control panel, it ensures seamless operation whether you're handling standard or heavy-weight paper. Its Compact design fits well in any workstation, enhancing productivity and efficiency.
Automatically laminates up to 30 A4 or A3 documents in one go
Easy load film cartridges enable the lamination of up to 250 A4 documents
Features an automatic auto feed paper alignment for consistent results
Manual lamination mode caters for heavy-weight or non-standard documents
Boasts a warm-up time of just 4 minutes, ensuring minimal wait
Includes a corner rounder and a 75 Micron cartridge for immediate use
The intelligent low film indicator alerts you when cartridge replacement is necessary
Energy-efficient with an intelligent power save function
Offers a 2-year warranty for peace of mind
Designed with anti-jam technology and a manual release feature
Related links
- GBC 4402134 Hot A3 Laminating Machine Black
- GBC 4402133 Hot A3 Laminating Machine Black
- Everything You Need to Know About Laminators
- GBC 4410063 Plastic Comb Binding Machine Black
- GBC Clear A3 100 Per Pack
- GBC A3 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
