Fellowes AMARIS A3 Hot A3 Laminator Grey/White

Subtotal (1 unit)*

$662.93

(exc. GST)

$729.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$662.93

*price indicative

RS Stock No.:
566-773
Mfr. Part No.:
8058601
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Maximum Laminate Size

A3

Maximum Laminate Width

320mm

Maximum Laminate Thickness

175µm

Processing Method

Hot

Colour

Grey/White

Model

AMARIS A3

COO (Country of Origin):
CN
The Fellowes Amaris A3 Laminator is designed for fast and high-quality laminating, featuring InstaHeat Technology that makes it ready to use in just 60 seconds. It efficiently laminates an A4 pouch in under 30 seconds at a speed of 800mm per minute. With six rollers, it ensures superior results and supports all pouch thicknesses up to 175 microns. Individual temperature settings allow precise lamination for 80, 125, and 175 micron pouches, while the manual reverse function enables easy removal and re-alignment of misfed pouches for seamless operation.

Auto-Shut Off after 30 mins inactivity

Includes 10-pouch laminating starter kit with cleaning sheet

For best results, use Fellowes branded pouches

Indicating banks series XVD


70mm diameter indicating banks, comprising stackable lamp and sounder elements with centre screw.

The indicating banks may comprise 5 elements.

For assembling an indicating bank, the following should be ordered separately: the base and its cover, the centre screw (to be chosen according to the number of connected elements) and the lamps.

Related links