Fellowes A4 Gloss Lamination Pouch 80 μm Thickness, 100 Per Pack Pack Quantity

N

Subtotal (1 pack of 100 units)*

$10.85

(exc. GST)

$11.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$10.85$0.109

*price indicative

RS Stock No.:
857-883
Mfr. Part No.:
100142987
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Maximum Laminate Size

A4

Product Type

Lamination Pouch

Laminate Thickness

80μm

Laminate Finish

Gloss

Quantity Per Package

100Per Pack

Height

303mm

Width

216mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Fellowes A4 50% Recycled Laminating Pouches Light Glossy 100PK protect documents while lowering environmental impact. They deliver a premium glossy finish for clear everyday display.

Sized for standard A4 documents

Pack contains 100 high-quality pouches

Made using 50 percent recycled content

Minimum 35 percent post-consumer material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy