Idento White Label Sheet
- RS Stock No.:
- 442-1057
- Mfr. Part No.:
- CSL-05525PW
- Brand:
- Idento
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 442-1057
- Mfr. Part No.:
- CSL-05525PW
- Brand:
- Idento
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idento | |
| Product Type | Label Sheet | |
| Printer Type | Laser Printer | |
| Colour | White | |
| Length | 55mm | |
| Width | 25mm | |
| Labels per Sheet | 40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Idento | ||
Product Type Label Sheet | ||
Printer Type Laser Printer | ||
Colour White | ||
Length 55mm | ||
Width 25mm | ||
Labels per Sheet 40 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Cable identifier CSL DIN A4 for laser printing
idento CSL cable identifiers are suitable for printing using standard laser printers. The cable identifiers comprise a high-quality, transparent polyester film with a white opaque caption field. The result is a clean, high-contrast inscription that can be applied to cables simply and quickly. The patented pressure part prevents the caption field from becoming contaminated. Temperature range -30°C → 120°C.
Related links
- HellermannTyton Transparent, White Label Sheet
- Stampiton White Adhesive Multi Purpose Label Sheet
- HellermannTyton White, Transparent Adhesive Label Sheet
- HellermannTyton White, Transparent Adhesive Self-Laminating Label Sheet
- HellermannTyton White, Transparent Stick Self-Laminating Label Sheet
- Idento Yellow Label Sheet
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 100 Per Pack
