HellermannTyton Transparent, White Adhesive Self-Laminating Label Sheet, Pack of 500 Per Pack
- RS Stock No.:
- 215-8493
- Mfr. Part No.:
- 594-13976 TAG139LA4-1105-CL/WH
- Brand:
- HellermannTyton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-8493
- Mfr. Part No.:
- 594-13976 TAG139LA4-1105-CL/WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Label Type | Self-Laminating | |
| Fixing Type | Adhesive | |
| Product Type | Label Sheet | |
| Printer Type | Laser Printer | |
| Colour | Transparent, White | |
| Quantity Per Package | 500Per Pack | |
| Length | 139.7mm | |
| Width | 38.1mm | |
| Labels per Sheet | 15 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Label Type Self-Laminating | ||
Fixing Type Adhesive | ||
Product Type Label Sheet | ||
Printer Type Laser Printer | ||
Colour Transparent, White | ||
Quantity Per Package 500Per Pack | ||
Length 139.7mm | ||
Width 38.1mm | ||
Labels per Sheet 15 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton labels are ideal for marking cables of a larger diameter. The type 1105 self-laminating labels exceed the length of 100 mm and are made of a thicker material than type 1104.Because of its greater material rigidity these labels can be easily removed from the sheet and applied by hand to larger cables and hoses.
High-quality self-laminating labels
Suitable for marking of wires and cables
Laminating function gives excellent protection against humidity and mechanical abrasion
Rounded edge design gives additional bonding strength
Thicker material (50 micron) for longer labels
Simple and efficient label design and printing with TagPrint Pro labelling software
Related links
- HellermannTyton Transparent Pack of 500 Per Pack
- HellermannTyton Transparent, White Adhesive Self-Laminating Label Sheet
- HellermannTyton White Pack of 2500 Per Pack
- HellermannTyton White Pack of 450 Per Pack
- HellermannTyton White, Transparent Adhesive Self-Laminating Label Sheet
- HellermannTyton White, Transparent Stick Self-Laminating Label Sheet
- HellermannTyton Transparent, White Label Sheet
- HellermannTyton Transparent 50.8 mm Width 95.25 mm
