Avery White Adhesive High Visibility Label Sheet, Pack of 20 Per Pack
- RS Stock No.:
- 358-773
- Distrelec Article No.:
- 138-05-072
- Mfr. Part No.:
- L4778-20
- Brand:
- Avery
Subtotal (1 unit)*
$128.14
(exc. GST)
$140.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.14 |
*price indicative
- RS Stock No.:
- 358-773
- Distrelec Article No.:
- 138-05-072
- Mfr. Part No.:
- L4778-20
- Brand:
- Avery
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Label Type | High Visibility | |
| Fixing Type | Adhesive | |
| Product Type | Label Sheet | |
| Colour | White | |
| Printer Type | Laser | |
| Quantity Per Package | 20Per Pack | |
| Length | 45.7mm | |
| Width | 21.2mm | |
| Labels per Sheet | 48 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Label Type High Visibility | ||
Fixing Type Adhesive | ||
Product Type Label Sheet | ||
Colour White | ||
Printer Type Laser | ||
Quantity Per Package 20Per Pack | ||
Length 45.7mm | ||
Width 21.2mm | ||
Labels per Sheet 48 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Avery Resistant labels are significantly more durable than conventional paper labels due to their strong adhesion. Ideal for applying to metal, plastic, painted surface, fabric, polycarbonate and glass, both indoors and outside. Suitable for printing in most laser printers, the excellent print finish on these bright white labels is clear and sharp either in colour or black and white.
Durable labels that are oil and dirt resistant
Water resistant and tear proof
Unaffected by temperature changes
Related links
- Avery White Adhesive High Visibility Label Sheet, Pack of 20 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 2000 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 85 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 10 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 1120 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 2 Per Pack
