RS Better World

Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack

Subtotal (1 unit)*

$107.19

(exc. GST)

$117.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
358-767
Mfr. Part No.:
L7656-25
Brand:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Product Type

Label Sheet

Label Type

High Visibility

Fixing Type

Adhesive

Colour

White

Printer Type

Laser

Quantity Per Package

25Per Pack

Length

46mm

Width

11mm

Labels per Sheet

84

Standards/Approvals

No

Better World Claim

Responsibly Sourced Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The Avery Mini Multipurpose Labels are ideal for marking up 35mm slides to identify and organise your slide library. And with constant handling, the special laser material guarantees the print won’t rub off. Also great for the office to organise your documents as filing labels.

Labels for videos and floppy discs with 35mm slides

Can also be used for labelling hard drives and other data storage devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy