RS Better World

Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack

Subtotal (1 unit)*

$60.69

(exc. GST)

$66.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
358-765
Mfr. Part No.:
L4743REV-25
Brand:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Product Type

Label Sheet

Label Type

High Visibility

Fixing Type

Adhesive

Colour

White

Printer Type

Inkjet Printer

Quantity Per Package

25Per Pack

Length

99mm

Width

42.3mm

Standards/Approvals

No

Better World Claim

Responsibly Sourced Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The Avery Multipurpose Labels are great for creating short term labels or instructions as they stick securely but remove easily leaving no residue behind. Available in 12 white labels per sheet in a format of 99.1 x 42.3mm, the bright white material gives a sharp print finish. Suitable for all popular black and white laser, colour laser and inkjet printers, also for copiers.

Adheres to a wide variety of surfaces

Made from FSC certified paper from responsibly managed forests

Ideal for creating short term labels or instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy