RS Better World

Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack

Subtotal (1 unit)*

$92.13

(exc. GST)

$101.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
358-754
Mfr. Part No.:
L7171-25
Brand:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Label Type

High Visibility

Fixing Type

Adhesive

Product Type

Label Sheet

Colour

White

Printer Type

Laser

Quantity Per Package

25Per Pack

Length

200mm

Width

60mm

Labels per Sheet

4

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Responsibly Sourced Materials

RoHS Status: Exempt

COO (Country of Origin):
GB
The Avery Filing labels now come with UltraGrip technology designed to give you the absolute confidence that you are putting only the highest quality product through your printers. Ultragrip ensures the printer grips and feeds the label sheet correctly.

Ultragrip ensures perfect print alignment

Made from FSC certified paper from responsibly managed forests

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy