Brady B-7596 White Cable Labels, 15.00mm Width, 4.2mm Height, 2500 Qty
- RS Stock No.:
- 410-3608
- Mfr. Part No.:
- PTDSU-15-7596
- Brand:
- Brady
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 410-3608
- Mfr. Part No.:
- PTDSU-15-7596
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Height | 4.2mm | |
| Label Width | 15.00mm | |
| Label Quantity | 2500 | |
| Background Colour | White | |
| Series | B-7596 | |
| Material | Vinyl | |
| Works With Printer Models | BMP61, BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Height 4.2mm | ||
Label Width 15.00mm | ||
Label Quantity 2500 | ||
Background Colour White | ||
Series B-7596 | ||
Material Vinyl | ||
Works With Printer Models BMP61, BMP71 | ||
- COO (Country of Origin):
- BE
DURASLEEVES markers for TLS2200 printers
Non-adhesive, repositionable and heat-transfer printed, DURASLEEVE is an ideal solution for electrical wire marking.
The label stays attached to the roll, thereby facilitating insertion in the label holder.
Compatible with most label holders.
Used for various types of cabinets (instrumentation and control panels).
The label holder is not clipped, but rather slides onto the wire.
The label stays attached to the roll, thereby facilitating insertion in the label holder.
Compatible with most label holders.
Used for various types of cabinets (instrumentation and control panels).
The label holder is not clipped, but rather slides onto the wire.
Related links
- HellermannTyton Helatag 892 White Cable Labels 16mm Height, 2500 Qty
- HellermannTyton Helatag Transparent/White Cable Labels 36.5mm Height, 2500 Qty
- HellermannTyton Helatag 892 White Cable Labels 16mm Height, 2500 Qty
- HellermannTyton Helatag 892 White Cable Labels 21mm Height, 2500 Qty
- HellermannTyton Helatag 892 White Cable Labels 21mm Height, 2500 Qty
- HellermannTyton Helatag Transparent/White Cable Labels 44.5mm Height, 2500 Qty
- HellermannTyton Helatag 892 White Cable Labels 16mm Height, 2500 Qty
- HellermannTyton Helatag Transparent/White Cable Labels 44.5mm Height, 2500 Qty
