Brady B-109 Rigid Polythene White Cable Labels, 19.05mm Width, 76.2mm Height, 100 Qty
- RS Stock No.:
- 324-7909
- Mfr. Part No.:
- PTL-12-109
- Brand:
- Brady
- RS Stock No.:
- 324-7909
- Mfr. Part No.:
- PTL-12-109
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
TLS2200 Identification Tags
Identification tags in polyethylene allowing the marking of cables by using cable ties.
Excellent tear and chemical resistance
Exhibits good weathering qualities
Exhibits good weathering qualities
Note
Use ribbon R4310 (stock no. 324-7599).
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Height | 76.2mm |
Label Width | 19.05mm |
Label Quantity | 100 |
Background Colour | White |
Series | B-109 Rigid Polythene |
Material | Polyethylene |
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |
Related links
- Brady B-109 Rigid Polythene White Cable Labels, 19.05mm Width,...
- Brady B-109 Rigid Polythene Yellow Cable Labels, 19.05mm Width,...
- Brady B-109 Rigid Polythene White Cable Labels, 19.05mm Width,...
- Brady B-109 Rigid Polythene White Cable Labels, 12mm Width, 50mm...
- Brady R4310 White Cable Labels, 12mm Width, 50mm Height, 100 Qty
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels,...
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels,...
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels,...