Brady B-109 Rigid Polythene White Cable Labels, 12mm Width, 50mm Height, 1000 Qty
- RS Stock No.:
- 711-7938
- Mfr. Part No.:
- BM71-60-109
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 711-7938
- Mfr. Part No.:
- BM71-60-109
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
BMP71 Tear Resistant Cable Markers
Tear resistant cable markers can be used in various applications that include identification of multiconductor cables, inventory and other equipment.
Features and Benefits
Polyethylene material
For use with BMP61 and BMP71 printers
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Height | 50mm |
Label Width | 12mm |
Label Quantity | 1000 |
Background Colour | White |
Series | B-109 Rigid Polythene |
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |
Related links
- Brady B-109 Rigid Polythene White Cable Labels, 19.05mm Width,...
- Brady B-109 Rigid Polythene White Cable Labels, 19.05mm Width,...
- Brady B-109 Rigid Polythene Yellow Cable Labels, 19.05mm Width,...
- Brady R4310 White Cable Labels, 12mm Width, 50mm Height, 100 Qty
- Brady B-342 PermaSleeve Yellow Heatshrink Labels, 44.45mm Width,...
- Brady B-342 PermaSleeve White Heatshrink Labels, 25.4mm Width,...
- Brady B-7641 PermaSleeve Yellow Heatshrink Labels, 44.45mm Width,...
- Brady B-342 PermaSleeve Yellow Heatshrink Labels, 44.45mm Width,...