Phoenix Contact White White Print Label Roll, 140 mm Width, 1 Per Roll Qty
- RS Stock No.:
- 286-1032
- Mfr. Part No.:
- 1463688
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$587.47
(exc. GST)
$646.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $587.47 |
*price indicative
- RS Stock No.:
- 286-1032
- Mfr. Part No.:
- 1463688
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 140mm | |
| Label Quantity | 1Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Material | Synthetic Paper | |
| Standards/Approvals | DIN EN 62208, DIN EN 61010-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 140mm | ||
Label Quantity 1Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Material Synthetic Paper | ||
Standards/Approvals DIN EN 62208, DIN EN 61010-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Marking label is the device markers are particularly suitable for the identification of various types of equipment, or for the identification of goods in logistics.
Highly resistant to solvents
Highly resistant's to mechanical influences
Related links
- Phoenix Contact White White Print Label Roll 20 mm
- Phoenix Contact White White Print Label 300 Per Roll Qty, 73 mm
- Brady White White Print Label Roll 1 Roll Qty
- Brady White White Print Label Roll 1 Per Pack Qty, 101.6 m
- WAGO White White Print Label Roll, 5000 Per Roll Qty
- WAGO White White Print Label Roll 1500 Per Roll Qty
- Dymo White White Print Label Roll 260 Per Roll Qty, 89 mm
- Brady White White Print Label Roll 250 Per Roll Qty
