Brady Blue Label, 25.4 mm Width, 1 Per Pack Qty, 15.24 m

Subtotal (1 unit)*

$169.98

(exc. GST)

$186.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.98

*price indicative

RS Stock No.:
284-5787
Mfr. Part No.:
M6C-1000-595-BL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

25.4mm

Label Quantity

1Per Pack

Background Colour

Blue

Label Length

15.24m

Material

PVC

Standards/Approvals

RoHS

Compatible Printers

BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter)

COO (Country of Origin):
MX

All-Weather Vinyl Labels for M610, M611 and BMP61


Make it visual – vinyl tape is ideal for use in pipe marking, warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use

Stuck-on staying power – permanent adhesive sticks to surfaces that are smooth, rough or powder coated, and to irregular surfaces or surfaces with low surface energy

Clean gloss finish is resistant to chemicals, grease, oil, and cleaning agents so your identification stays legible

Love the outdoors – this material has an average outdoor durability of 8 - 10 years

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M61-R10010-WT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy