Brady White Label, 38.1 mm Width, 750 Per Pack Qty, 6.35 mm

Subtotal (1 reel of 750 units)*

$195.45

(exc. GST)

$215.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$195.45$0.261

*price indicative

RS Stock No.:
284-5770
Mfr. Part No.:
M6-28-498
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

38.1mm

Label Quantity

750Per Pack

Label Length

6.35mm

Background Colour

White

Material

Vinyl Cloth

Standards/Approvals

UL

Compatible Printers

BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter)

COO (Country of Origin):
US

Repositionable Multi-Purpose Vinyl Cloth Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)


The adhesive and cloth backing offers excellent holding power, yet allow for clean removal and repositioning

Sticks to any clean, dry surface

Specially formulated topcoat for excellent print quality

Semi-gloss finish for crisp, clean look

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M61-R6210 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6200 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy