HellermannTyton Helatag 1209 White Cable Labels, 49.53mm Width, 57.1mm Height, 1000 Qty
- RS Stock No.:
- 216-0307
- Mfr. Part No.:
- 596-12090 TAG10TD2-1209-WHCL-1209-CL/WH
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 1000
$903.17
(exc. GST)
$993.49
(inc. GST)
- RS Stock No.:
- 216-0307
- Mfr. Part No.:
- 596-12090 TAG10TD2-1209-WHCL-1209-CL/WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Height | 57.1mm | |
| Label Width | 49.53mm | |
| Label Quantity | 1000 | |
| Background Colour | White | |
| Series | Helatag 1209 | |
| Works With Printer Models | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Height 57.1mm | ||
Label Width 49.53mm | ||
Label Quantity 1000 | ||
Background Colour White | ||
Series Helatag 1209 | ||
Works With Printer Models Thermal Transfer Printer | ||
- COO (Country of Origin):
- DE
The HellermannTyton self-laminating label are ideal identifying cable and wire. It consist of a printable area plus a lamination function for protection of print text against humidity, dirt, debris and mechanical abrasion. Due to its flexibility these label are also suitable for flat ribbon cable.
High-quality self-laminating label
Suitable for marking of wires and cables
Laminating function gives excellent protection against humidity and mechanical abrasion
Rounded edge design gives additional bonding strength
Suitable for marking of wires and cables
Laminating function gives excellent protection against humidity and mechanical abrasion
Rounded edge design gives additional bonding strength
Related links
- HellermannTyton Transparent 12.7 mm Width 36.5 mm
- HellermannTyton Transparent 12.7 mm Width 23.8 mm
- HellermannTyton Transparent 19.05 mm Width 44.5 mm
- HellermannTyton White 25.4 mm Width 19.5 mm
- HellermannTyton Transparent 48.2 mm Width 19.5 mm
- HellermannTyton Transparent 25.4 mm Width 187.2 mm
- HellermannTyton White 25.4 mm Width 25.4 mm
- HellermannTyton White Cable Labels 187.2 mm

