HellermannTyton White Label Roll, 88.9 mm Width, 1000 Per Pack Qty

Subtotal (1 bag of 4 units)*

$2,337.42

(exc. GST)

$2,571.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$2,337.42$584.355

*price indicative

RS Stock No.:
215-5706
Mfr. Part No.:
596-12664 TAG64TD1-1206-WH
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Label Roll

Label Width

88.9mm

Label Quantity

1000Per Pack

Background Colour

White

Material

Polyester

Compatible Printers

TT4030, TT431

Standards/Approvals

UL, RoHS

COO (Country of Origin):
DE
The Hellermann Tyton asset identification label for thermal transfer printing. Designing and printing labels is simple and users can quickly print out professional labels in a matter of moments when using Tag Print Pro labelling software. The high temperature range suits a wide range of applications on flat surfaces. The adhesive is also suitable for critical surfaces like plastic and paint.

Ideal for machinery operating in high temperature areas (up to +150 °C)

For applications on flat surfaces

Chemical resistant polyester foil

For permanent and ageing-resistant identification

Barcodes and alphanumeric text remain pin sharp on this high quality material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy