- RS Stock No.:
- 213-8497
- Mfr. Part No.:
- M61C-500-595-CL
- Brand:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 213-8497
- Mfr. Part No.:
- M61C-500-595-CL
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Brady clear vinyl label is durable, low-shrink vinyl with ultra-aggressive adhesive is the perfect solution for identification on rough surfaces and in harsh environment areas. The vinyl tape is ideal for use in pipe marking, warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use. It has clean gloss finish is resistant to chemicals, grease, oil, and cleaning agents so your identification stays legible.
Service temperature of -40 to 180° F
Thickness 0.004 in
Thickness 0.004 in
Specifications
Attribute | Value |
---|---|
Label Width | 12.7mm |
Roll Length | 15.24m |
Background Colour | White |
Laminated | Yes |
Series | B-595 Vinyl |
Works With Printer Models | BMP61, M611 |
Related links
- Brady B-595 Vinyl White Label Roll, 12.7mm Width
- Brady B-595 Vinyl White White Print Label Roll, 12.7mm Width
- Brady B-595 Vinyl White Blue Print Label Roll, 12.7mm Width
- Brady B-595 Vinyl White Black Print Label Roll, 12.7mm Width
- Brady B-595 Vinyl White Green Print Label Roll, 12.7mm Width
- Brady B-595 Vinyl White Red Print Label Roll, 12.7mm Width
- Brady B-595 Vinyl White Label Roll, 25.4mm Width
- Brady B-595 Vinyl Clear Label Roll, 50.8mm Width