Brady B-595 Vinyl White Blue Print Label Roll, 50.80mm Width, 1 Qty
- RS Stock No.:
- 213-8482
- Mfr. Part No.:
- M61C-2000-595-BL
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$242.27
(exc. GST)
$266.50
(inc. GST)
- RS Stock No.:
- 213-8482
- Mfr. Part No.:
- M61C-2000-595-BL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 50.80mm | |
| Roll Length | 15.24m | |
| Label Quantity | 1 | |
| Background Colour | White | |
| Print Colour | Blue | |
| Laminated | Yes | |
| Series | B-595 Vinyl | |
| Material | Vinyl | |
| Works With Printer Models | BMP61 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 50.80mm | ||
Roll Length 15.24m | ||
Label Quantity 1 | ||
Background Colour White | ||
Print Colour Blue | ||
Laminated Yes | ||
Series B-595 Vinyl | ||
Material Vinyl | ||
Works With Printer Models BMP61 | ||
- COO (Country of Origin):
- MX
The Brady blue vinyl label is durable, low-shrink vinyl with ultra-aggressive adhesive is the perfect solution for identification on rough surfaces and in harsh environment areas. The vinyl tape is ideal for use in pipe marking, warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use. It has clean gloss finish is resistant to chemicals, grease, oil, and cleaning agents so your identification stays legible.
Service temperature of -40 to 180° F
Thickness 0.004 in
Thickness 0.004 in

