RS Better World
Dymo White Red Print Label Roll, 89 mm Width, 130 Per Pack Qty, 89 mm
- RS Stock No.:
- 192-0478
- Distrelec Article No.:
- 301-53-992
- Mfr. Part No.:
- 2093091
- Brand:
- Dymo
Subtotal (1 unit)*
$173.59
(exc. GST)
$190.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 192-0478
- Distrelec Article No.:
- 301-53-992
- Mfr. Part No.:
- 2093091
- Brand:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Roll | |
| Label Width | 89mm | |
| Label Quantity | 130Per Pack | |
| Background Colour | White | |
| Label Length | 89mm | |
| Print Colour | Red | |
| Material | Paper | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Dymo 450 DUO, Dymo 450 Turbo, Dymo 450, Dymo 4XL, Dymo Wireless, Dymo 450 Twin Turbo | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Roll | ||
Label Width 89mm | ||
Label Quantity 130Per Pack | ||
Background Colour White | ||
Label Length 89mm | ||
Print Colour Red | ||
Material Paper | ||
Standards/Approvals RoHS | ||
Compatible Printers Dymo 450 DUO, Dymo 450 Turbo, Dymo 450, Dymo 4XL, Dymo Wireless, Dymo 450 Twin Turbo | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
LW Standard Address Labels, 12 rolls
Direct thermal printing process, so theres no need for messy, expensive ink or toner cartridges
Packed in rolls, so you can print one label or hundreds with ease
Available in a variety of sizes for mailing, shipping and specialty applications
Package Includes:
Related links
- Dymo White Black Print Label Roll 130 Per Roll Qty, 89 mm
- Dymo White White Print Label Roll 260 Per Roll Qty, 89 mm
- Dymo White Yellow Print Label Roll 240 Per Pack Qty, 89 mm
- Dymo White Black Print Label Roll 350 Per Roll Qty, 89 mm
- Dymo White Black Print Label Roll 260 Per Roll Qty, 89 mm
- Dymo White Black Print Label Roll 300 Per Roll Qty, 89 mm
- Dymo White Black Print Label Roll 130 Per Roll Qty, 28 mm
- Dymo Transparent Black Print Label Roll 260 Per Roll Qty, 89 mm
