- RS Stock No.:
- 134-7073
- Mfr. Part No.:
- PTS-0.95-350-321
- Brand:
- Brady
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$637.91
(exc. GST)
$701.70
(inc. GST)
Units | Per unit |
1 + | $637.91 |
- RS Stock No.:
- 134-7073
- Mfr. Part No.:
- PTS-0.95-350-321
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
BMP71 PermaSleeve™ Heatshrink Sleeve Markers
The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.
Features and Benefits
• Polyolefin material
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
Specifications
Attribute | Value |
---|---|
Product Type | Heatshrink Labels |
Label Height | 8.89mm |
Label Width | 24.13mm |
Label Quantity | 500 |
Background Colour | White |
Series | B-321 PermaSleeve |
Material | Polyolefin |
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |
Related links
- HellermannTyton Heat Shrink Tubing ShrinKit 321 Basic Series
- SAM Round Rubber Mallet 450g
- RS PRO Steel Tool Case, 321 x 198 x 54mm
- Bahco 310 mm Pad Saw, 24 TPI
- HellermannTyton Adhesive Lined Heat Shrink Tubing Clear 3mm Sleeve...
- GearWrench 321 Piece Combination Tool Kit Tool Kit with Trolley
- JSP JUNIOR UV Safety Spectacles, Clear PC Lens
- SKF N 321 ECP 105mm I.D Cylindrical Roller Bearing, 225mm O.D