- RS Stock No.:
- 124-9449
- Mfr. Part No.:
- 554-50900 TLFX508WH-PO-X-WH
- Brand:
- HellermannTyton
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$52.199
(exc. GST)
$57.419
(inc. GST)
Units | Per unit | Per Reel* |
10 + | $52.199 | $521.99 |
*price indicative |
- RS Stock No.:
- 124-9449
- Mfr. Part No.:
- 554-50900 TLFX508WH-PO-X-WH
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TLFX Heat Shrink Cable Markers, Thermal Transfer
The TLFX cable markers are made from a rail approved 2:1 heat shrink material, polyolefin cross-linked (PO-X). They are supplied as a continuous tube that is printable on both sides and can be perforated at pre-determined lengths or fully severed. These heat shrink cable markers are compatible with the TrakMark DS or TT4000+ printers.
Features and Benefits
Shrink ratio 2:1
Rail approved material
Available in yellow, white on request
Cable range 50.8 mm to 1.2 mm
Halogen Free
RoHS compliant
Low smoke propagation, density and toxicity
High Oxygen Index value (38%)
Delivery in convenient storage boxes
Easy label design with TagPrint Pro 3.0
Rail approved material
Available in yellow, white on request
Cable range 50.8 mm to 1.2 mm
Halogen Free
RoHS compliant
Low smoke propagation, density and toxicity
High Oxygen Index value (38%)
Delivery in convenient storage boxes
Easy label design with TagPrint Pro 3.0
Standards
Meets EN45545-2 (HL3, HL2, HL1).
Approvals
BS, NF-F, UNI CEI.
Specifications
Attribute | Value |
---|---|
Product Type | Heatshrink Labels |
Label Width | 50.8mm |
Roll Length | 10m |
Background Colour | White |
Series | TLFX |
Material | Cross Linked Polyolefin |