HellermannTyton Heat Shrink Labels, White 6 mm Sleeve Dia. x 22m Length 3:1 Ratio, TULT Series
- RS Stock No.:
- 692-6532
- Mfr. Part No.:
- 553-40651 TULT6-2WH-PO-X-WH
- Brand:
- HellermannTyton
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$1,325.65
(exc. GST)
$1,458.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | $265.13 | $1,325.65 |
| 75 - 245 | $260.492 | $1,302.46 |
| 250 + | $253.742 | $1,268.71 |
*price indicative
- RS Stock No.:
- 692-6532
- Mfr. Part No.:
- 553-40651 TULT6-2WH-PO-X-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Labels | |
| Sleeve Diameter | 6mm | |
| Colour | White | |
| Shrunk Diameter | 2mm | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 22m | |
| Material | Cross Linked Polyolefin | |
| Flame Retardant | Yes | |
| Standards/Approvals | No | |
| Halogen Free | No | |
| Series | TULT | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Labels | ||
Sleeve Diameter 6mm | ||
Colour White | ||
Shrunk Diameter 2mm | ||
Shrink Ratio 3:1 | ||
Sleeve Length 22m | ||
Material Cross Linked Polyolefin | ||
Flame Retardant Yes | ||
Standards/Approvals No | ||
Halogen Free No | ||
Series TULT | ||
- COO (Country of Origin):
- PL
TULT Heatshrink for TT4000 - UL Grade
Continuous 3:1 heatshrink printable tubing for thermal transfer printers.
Self-extinguishing
Highly flexible cable range 24mm to 1mm
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT
Related links
- HellermannTyton Heat Shrink Tubing TULT Series
- HellermannTyton Heat Shrink Tubing TCGT3 Series
- HellermannTyton Heat Shrink Tubing TULT Series
- HellermannTyton Heat Shrink Tubing TULT Series
- HellermannTyton Heat Shrink Tubing TULT Series
- HellermannTyton Heat Shrink Tubing TULT Series
- HellermannTyton Heat Shrink Tubing TULT Series
- HellermannTyton Heat Shrink Tubing TULT Series
