TE Connectivity Yellow Yellow Print Label Printer Label, 6.4 mm Width, 250 Per Pack Qty, 50 mm
- RS Stock No.:
- 679-834
- Mfr. Part No.:
- EC9836-000
- Brand:
- TE Connectivity
N
Subtotal (1 pack of 200 units)*
$569.06
(exc. GST)
$625.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $569.06 | $2.845 |
*price indicative
- RS Stock No.:
- 679-834
- Mfr. Part No.:
- EC9836-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Label | |
| Label Width | 6.4mm | |
| Label Quantity | 250Per Pack | |
| Background Colour | Yellow | |
| Label Length | 50mm | |
| Print Colour | Yellow | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Label | ||
Label Width 6.4mm | ||
Label Quantity 250Per Pack | ||
Background Colour Yellow | ||
Label Length 50mm | ||
Print Colour Yellow | ||
Laminated Yes | ||
Material Polyolefin | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- CZ
The TE Connectivity ZHD-SCE heat-shrinkable wire marker in yellow is a ladder-style sleeve designed for low fire hazard environments. It features a recovered inner diameter of 3.18 mm [.125 in], an expanded inside diameter of 6.4 mm [.25 in], and a 2:1 shrink ratio. This marker is Ideal for aerospace, industrial, and transit applications requiring Durable and legible cable identification under stringent safety conditions.
1 marker per sleeve for precise, single-point cable identification
50 mm (2 in) length provides ample space for clear and legible labeling
