TE Connectivity White White Print Ladder, 19 mm Width, 1000 Per Roll Qty, 25 mm
- RS Stock No.:
- 677-304
- Mfr. Part No.:
- EC9905-000
- Brand:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 pack of 65 units)*
$408.09
(exc. GST)
$448.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $408.09 | $6.278 |
*price indicative
- RS Stock No.:
- 677-304
- Mfr. Part No.:
- EC9905-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ladder | |
| Label Width | 19mm | |
| Label Quantity | 1000Per Roll | |
| Background Colour | White | |
| Label Length | 25mm | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ladder | ||
Label Width 19mm | ||
Label Quantity 1000Per Roll | ||
Background Colour White | ||
Label Length 25mm | ||
Print Colour White | ||
Laminated Yes | ||
Material Polyolefin | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The TE Connectivity White Fluid Resistant and Low Fire Hazard Ladder Heat Shrink Sleeve features a recovered ID of 9.5 mm and a 2 to 1 shrink ratio, providing Durable wire and cable identification with enhanced safety. It includes one prescore and two markers per sleeve, with a length of 25 mm, making it suitable for industrial applications where chemical resistance and fire safety are important.
Ladder design for secure and easy installation
Fluid resistant and low fire hazard for safe operation
Includes prescore and markers for precise identification
Ideal for industrial wiring and cable marking applications
