TE Connectivity Yellow Yellow Print Label Printer Label, 25 mm Width, 1000 Per Roll Qty, 25 mm
- RS Stock No.:
- 677-303
- Mfr. Part No.:
- EC9861-000
- Brand:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 65 units)*
$408.09
(exc. GST)
$448.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $408.09 | $6.278 |
*price indicative
- RS Stock No.:
- 677-303
- Mfr. Part No.:
- EC9861-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Label | |
| Label Width | 25mm | |
| Label Quantity | 1000Per Roll | |
| Label Length | 25mm | |
| Background Colour | Yellow | |
| Print Colour | Yellow | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Label | ||
Label Width 25mm | ||
Label Quantity 1000Per Roll | ||
Label Length 25mm | ||
Background Colour Yellow | ||
Print Colour Yellow | ||
Laminated Yes | ||
Material Polyolefin | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The TE Connectivity ZHD-SCE heat-shrinkable wire marker in yellow is a ladder-style sleeve engineered for fluid resistance and low fire hazard performance. It features a recovered inner diameter of 9.5 mm [.375 in], a 2:1 shrink ratio, and includes one prescore for easy separation. Designed for demanding aerospace, industrial, and military environments, it ensures Durable and legible cable identification even under exposure to fuels, oils, and cleaning solvents.
2 markers per sleeve for efficient dual-point cable identification
25 mm (1 in) length for Compact labeling in space-constrained applications
