TE Connectivity Yellow Yellow Print Label Printer Label, 25 mm Width, 1000 Per Roll Qty, 25 mm
- RS Stock No.:
- 677-302
- Mfr. Part No.:
- EC9851-000
- Brand:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 pack of 150 units)*
$420.11
(exc. GST)
$462.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $420.11 | $2.801 |
*price indicative
- RS Stock No.:
- 677-302
- Mfr. Part No.:
- EC9851-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Label | |
| Label Width | 25mm | |
| Label Quantity | 1000Per Roll | |
| Background Colour | Yellow | |
| Label Length | 25mm | |
| Print Colour | Yellow | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Label | ||
Label Width 25mm | ||
Label Quantity 1000Per Roll | ||
Background Colour Yellow | ||
Label Length 25mm | ||
Print Colour Yellow | ||
Laminated Yes | ||
Material Polyolefin | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- CZ
The TE Connectivity ZHD-SCE heat-shrinkable wire marker in yellow is a ladder-style sleeve engineered for fluid resistance and low fire hazard performance. It features a recovered inner diameter of 1.5 mm [.06 in], a 2:1 shrink ratio, and a length of 25 mm [1 in]. With one prescore for easy separation, this marker is Ideal for aerospace, industrial, and military applications requiring durable, legible cable identification in harsh environments.
1 Prescores for easy separation and streamlined application
2 markers per sleeve for efficient dual-point cable identification
