Brady B-498 Repositionable Vinyl Black on White Label Printer Tape, 25.4 mm Width, 48.26mm Label Length
- RS Stock No.:
- 793-4225
- Mfr. Part No.:
- M-128-498
- Brand:
- Brady
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Reel of 100
$109.37
(exc. GST)
$120.31
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | $109.37 | $1.094 |
*price indicative
- RS Stock No.:
- 793-4225
- Mfr. Part No.:
- M-128-498
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
BMP41/51/53 Labelmaker Vinyl Cloth Labels
Repositionable rubber adhesive
Semi Gloss finish
Applications include: Wire and cable marking
Used in Data and telecommunications industries
Vinyl Cloth material
Semi Gloss finish
Applications include: Wire and cable marking
Used in Data and telecommunications industries
Vinyl Cloth material
Standards
UL Recognised
Specifications
Attribute | Value |
---|---|
Tape Width | 25.4 mm |
Works With Printer Models | BMP41, BMP51, BMP53 |
Background Colour | White |
Series | B-498 Repositionable Vinyl |
Print Colour | Black |
Label Length | 48.26mm |
Label Quantity | 1 |
Material | Vinyl Cloth |
Related links
- Brady B-498 Repositionable Vinyl Black on White Label Printer...
- Brady B-498 Repositionable Vinyl Black on White Label Printer...
- Brady B-498 Repositionable Vinyl Cloth White Cable Labels, 25.4mm...
- Brady B-498 Repositionable Vinyl White Cable Labels, 8.08mm Width, 1 Qty
- Brady B-498 Repositionable Vinyl Cloth White Cable Labels, 38.1mm...
- Brady B-498 Repositionable Vinyl Cloth White Cable Labels, 25.4mm...
- Brady B-498 Repositionable Vinyl Cloth White Cable Labels, 38.1mm...
- Brady B-498 Repositionable Vinyl Cloth White Cable Labels, 12.7mm...