Brady B-427 Black on Black on White, Transparent Label Printer Tape, 25.40 mm Width, 31.75mm Label Length
- RS Stock No.:
- 793-4199
- Mfr. Part No.:
- M-143-427
- Brand:
- Brady
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 200
$118.74
(exc. GST)
$130.61
(inc. GST)
- RS Stock No.:
- 793-4199
- Mfr. Part No.:
- M-143-427
- Brand:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.40 mm | |
| Works With Printer Models | BMP41, BMP51, BMP53 | |
| Background Colour | Black on White, Transparent | |
| Series | B-427 | |
| Print Colour | Black | |
| Label Length | 31.75mm | |
| Label Quantity | 200Per Pack | |
| Material | Self-laminating Vinyl | |
| Standards Met | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | |
| Label Dimensions | 31.75 mm x 25.40mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.40 mm | ||
Works With Printer Models BMP41, BMP51, BMP53 | ||
Background Colour Black on White, Transparent | ||
Series B-427 | ||
Print Colour Black | ||
Label Length 31.75mm | ||
Label Quantity 200Per Pack | ||
Material Self-laminating Vinyl | ||
Standards Met UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | ||
Label Dimensions 31.75 mm x 25.40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX

