- RS Stock No.:
- 793-4159
- Mfr. Part No.:
- M-60-483
- Brand:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 793-4159
- Mfr. Part No.:
- M-60-483
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
BMP41/51/53 Label Maker Labels
Permanent acrylic adhesive
Polyester material
Gloss finish
Stick on individual labels
Applications include: Data and telecommunications, electrical, facility and safety industries, manufacturing and process
Polyester material
Gloss finish
Stick on individual labels
Applications include: Data and telecommunications, electrical, facility and safety industries, manufacturing and process
Standards
U recognisedL, CSA accepted
Specifications
Attribute | Value |
---|---|
Tape Width | 25.4 mm |
Works With Printer Models | BMP41, BMP51, BMP53 |
Background Colour | White |
Series | B-483A Polyester |
Print Colour | Black |
Label Length | 50.8mm |
Related links
- Brady B-483A Polyester Black on White Label Printer Tape, 25.4 mm...
- Brady B-428 Metallised Polyester Black on Silver Label Printer...
- Brady B-483A Polyester on Transparent/White Label, 25.4 mm Width
- Brady B-422 Black on White Label Printer Tape, 25.4 mm Width,...
- Brady B-498 Repositionable Vinyl Black on White Label Printer...
- Brady B-499 Nylon Cloth Black on White Label Printer Tape, 25.4 mm...
- Brady B-422 Black on White Label Printer Tape, 25.4 mm Width,...
- Brady B-498 Repositionable Vinyl Black on White Label Printer...