Brady B-595 White on White on Transparent Label Printer Tape, 6.1 m Length, 38.10 mm Width

Discontinued
RS Stock No.:
775-3512
Mfr. Part No.:
MC-1500-595-CL-WT
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

38.10 mm

Works With Printer Models

BMP51, BMP53

Background Colour

White on Transparent

Series

B-595

Print Colour

White

Tape Length

6.1 m

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

RoHS Status: Exempt

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy