- RS Stock No.:
- 775-3506
- Mfr. Part No.:
- MC-1500-595-BK-WT
- Brand:
- Brady
On back order for despatch 10/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$143.81
(exc. GST)
$158.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $143.81 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 775-3506
- Mfr. Part No.:
- MC-1500-595-BK-WT
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
B51/53 Vinyl Tape
Permanent Acrylic
Gloss finish
Gloss finish
Specifications
Attribute | Value |
---|---|
Tape Width | 38.1 mm |
Works With Printer Models | BMP51, BMP53 |
Background Colour | Black |
Series | B-595 Vinyl |
Print Colour | White |
Tape Length | 7.62 m |
Related links
- Brady B-595 Vinyl White on Green Label Printer Tape, 7.62 m...
- Brady B-595 Vinyl White on Red Label Printer Tape, 7.62 m Length,...
- Brady B-595 Vinyl Black on White Label Printer Tape, 7.62 m...
- Brady B-595 Vinyl Red on White Label Printer Tape, 7.62 m Length,...
- Brady B-595 Vinyl Black on Yellow Label Printer Tape, 7.62 m...
- Brady B-595 Vinyl White on Transparent Label Printer Tape, 6.1 m...
- Brady B-595 Vinyl White on Black Label Printer Tape, 7.62 m...
- Brady B-595 Vinyl White on Black Label Printer Tape, 7.62 m...