Brady B-422 Black on Black on White Label Printer Tape, 12.70 mm Width, 12.7mm Label Length
- RS Stock No.:
- 775-3391
- Mfr. Part No.:
- M-7-422
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 280
$85.82
(exc. GST)
$94.40
(inc. GST)
- RS Stock No.:
- 775-3391
- Mfr. Part No.:
- M-7-422
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12.70 mm | |
| Works With Printer Models | BMP41, BMP51, BMP53 | |
| Background Colour | Black on White | |
| Series | B-422 | |
| Print Colour | Black | |
| Label Length | 12.7mm | |
| Label Quantity | 280Per Pack | |
| Material | Polyester | |
| Standards Met | UL Recognised, CSA Accepted | |
| Label Dimensions | 12.70 mm x 12.70mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12.70 mm | ||
Works With Printer Models BMP41, BMP51, BMP53 | ||
Background Colour Black on White | ||
Series B-422 | ||
Print Colour Black | ||
Label Length 12.7mm | ||
Label Quantity 280Per Pack | ||
Material Polyester | ||
Standards Met UL Recognised, CSA Accepted | ||
Label Dimensions 12.70 mm x 12.70mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX

