Brady B-427 Black on Black on White, Transparent Label Printer Tape, 38.10 mm Width, 38.1mm Label Length
- RS Stock No.:
- 775-3372
- Mfr. Part No.:
- M-32-427
- Brand:
- Brady
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 180
$136.93
(exc. GST)
$150.62
(inc. GST)
- RS Stock No.:
- 775-3372
- Mfr. Part No.:
- M-32-427
- Brand:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 38.10 mm | |
| Works With Printer Models | BMP51, BMP53 | |
| Background Colour | Black on White, Transparent | |
| Series | B-427 | |
| Print Colour | Black | |
| Label Length | 38.1mm | |
| Label Quantity | 180Per Pack | |
| Material | Self-laminating Vinyl | |
| Standards Met | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | |
| Label Dimensions | 38.10 mm x 38.10mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 38.10 mm | ||
Works With Printer Models BMP51, BMP53 | ||
Background Colour Black on White, Transparent | ||
Series B-427 | ||
Print Colour Black | ||
Label Length 38.1mm | ||
Label Quantity 180Per Pack | ||
Material Self-laminating Vinyl | ||
Standards Met UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | ||
Label Dimensions 38.10 mm x 38.10mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Brady Cable Label
Features and Benefits
Conformable material
Height is 38.1mm
Printable white zone with self-lamination prints on a white background with translucent layer over laminating area to protect text
White printable area with clear tail
Width is 38.1mm
Applications
Panel marking
Voice-data identification
Wire labelling
Certifications
BS EN 61340-5-1:2007
CSA certified
UL approved

