Brady Black on Black on Yellow, Transparent Label, 63.5 mm Length, 25.4 mm Width, 63.5 mm Label Length, 25.4 mm Label

Subtotal (1 box of 110 units)*

$105.07

(exc. GST)

$115.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 48 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$105.07$0.955

*price indicative

RS Stock No.:
284-5645
Distrelec Article No.:
304-20-819
Mfr. Part No.:
M4-51-427-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Tape Width

25.4mm

Compatible Printers

BMP41, BMP51, BMP53, M410, M510, M511

Background Colour

Black on Yellow, Transparent

Print Colour

Black

Laminated

Yes

Tape Length

63.5mm

Label Width

25.4mm

Label Length

63.5mm

Number of Labels per Roll

110

Standards/Approvals

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

COO (Country of Origin):
MX

M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Labels


Flexible — Designed for tightly-curved surfaces such as wires and cables

Durable — Self-extinguishing and resistant to abrasion, solvents, oil, grease, weather and extreme temperatures

Reliable — Made with a permanent acrylic adhesive that works great on smooth, rough, powder-coated and irregular surfaces

Secure — Made with a clear, non-printable overlaminate for increased protection

Certified — UL Recognised to UL 2238, RoHS compliant to 2011/65/EU (Pass 2015/863)

For material specific performance and properties, please refer to the Technical Data Sheet (TDS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy