Brady Black on Yellow Cable Labels, 15.24 m Length, 48.26 mm Width, 48.26 mm Label Width
- RS Stock No.:
- 270-6294
- Mfr. Part No.:
- M6C-1900-439-YL
- Brand:
- Brady
Subtotal (1 unit)*
$337.07
(exc. GST)
$370.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.07 |
*price indicative
- RS Stock No.:
- 270-6294
- Mfr. Part No.:
- M6C-1900-439-YL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 48.26mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 15.24m | |
| Label Width | 48.26mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 48.26mm | ||
Product Type Cable Labels | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 15.24m | ||
Label Width 48.26mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Vinyl Labels is a yellow colour 1.9 in W x 50 ft L size multi purpose label used for M6 M7 printers. This label is ideal for product, component, rating plate and general ID identification where various colour options is required.
Aggressive adhesive
Harsh environment
Limited solvent exposure
Designed for use in ambient conditions
Permanent adhesive and halogen free
Permanent Vinyl (B-439) is a thermal transfer printable material ideal for applications needing various colors like finished product ID, rating plates and general purpose ID.
Available in many different colors as a custom option
Designed for use in ambient conditions with limited solvent exposure
Indoor/outdoor vinyl film has an acrylic pressure sensitive adhesive
Service temperature of -94 to 104° F (-70 to 40° C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R6010 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6000 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady Red Label 1 Per Pack Qty, 15.24 m
- Brady Black on White Cable Labels 25.4 mm Width, 25.4 mm Label Width
- Brady Black on Yellow Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Black on White Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady on White Label 76.2 mm Width 76.2 mm Label Width
- Brady Black on Yellow Cable Labels 12.7 mm Width, 12.7 mm Label Width
- Brady Yellow Black Print Label Printer Tape 1 Per Roll Qty, 15.24 m
- Brady Black on Transparent Cable Labels 25.4 mm Width, 25.4 mm Label Width
